- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- JS-200
Honeywell
JS-200
Limit Switch - DPST-N.O. - 28V - Top Plunger Actuator - 48.93N Operating Force - Enclosed - Screw Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | JS-200 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Enclosed |
| Actuator Style: | Top Plunger |
| Pole Throw Configuration: | DPST |
| Switch Configuration: | N.O. |
| Operating Force: | 48.93 N |
| Dimension: | 54.86 x 21.79 x 62.38 mm |
| Terminal Type: | Screw |
| Body Orientation: | Straight |