- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- JS-2
Honeywell
JS-2
MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 16,8 mm [0.66 in] Stainless Steel Straig ...
View Datasheet Accessories Notify Me
- Auxiliary actuator
- Straight leaf lever
- Lead free
- RoHS compliant
- Designed for use with SM series products
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:JS-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Auxiliary Straight Leaf Lever Actuator
-
Switch Type:Snap Action Switch
-
Color:N/A