- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- JS-183
Description
+
MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 8 mm [0.32 in] Roller Leaf Actuator with Stainless Steel Roller, 9,5 mm [0.38 in] Mounting Centers, Stainless Steel Mounting Hardware and Insulator Furnished Unassembled
Search Keywords: JS183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:JS-183
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Auxiliary Roller Lever Actuator
-
Switch Type:Snap Action Switch
-
Color:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
3
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$45.51
5
$40.62
10
$39.40
25
$38.26
50
$36.16
100
$35.20
250 +
$34.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments