Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

JS-152

MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 8 mm [0.32 in] Stainless Steel Straight ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 8 mm [0.32 in] Stainless Steel Straight Leaf Actuator, 9,5 mm [0.38 in] Mounting Centers, Stainless Steel Mounting Hardware and Insulator Furnished Unassembled
Product Highlights:
  • Auxiliary lever actuator
  • Snap action switch
  • Lead free
  • RoHS compliant
  • Designed for use with SM series products
Search Keywords: JS152
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    JS-152
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Auxiliary Lever Actuator
  • Switch Type:
    Snap Action Switch
  • Color:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JS-152 RoHS compliant?
Yes, JS-152 is RoHS compliant.
What is the lead time for JS-152?
The standard lead time for JS-152 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
5 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$63.32
5
$33.03
10
$31.77
25
$29.86
50
$28.76
100
$27.85
250 +
$27.27
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!