Honeywell Authorized Distributor

JS-143-B

MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 29,7 mm [1.17 in] Stainless Steel Straig ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 29,7 mm [1.17 in] Stainless Steel Straight Leaf Actuator, 9,5 mm [0.38 in] Mounting Centers, 500 pc Bulk Packed, No Mounting Hardware or Insulator Supplied
Search Keywords: JS143B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    JS-143-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7320905060
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Auxiliary Lever Actuator
  • Switch Type:
    Snap Action Switch
  • Color:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JS-143-B RoHS compliant?
Yes, JS-143-B is RoHS compliant.
What is the lead time for JS-143-B?
The standard lead time for JS-143-B is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order Quantity:
10
30 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$16.95
25
$16.30
50
$15.80
100
$15.30
250
$14.65
500 +
$13.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!