- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- JM-25
Description
+
MICRO SWITCH™ Basic Switches: JM Series, Auxiliary Actuator, Stainless Steel Bracket, 16,5 mm [0.65 in] Radius Roller Lever Actuator with Stainless Steel Roller, 4,8 mm [0.19 in] Mounting Centers, Mounting Hardware Furnished Unassembled
Search Keywords: JM25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:JM-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Auxiliary Roller Lever Actuator
-
Switch Type:Snap Action Switch
-
Color:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Can Ship immediately
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$101.33
3
$100.40
5
$99.67
8
$99.17
10 +
$88.27
Click for Quote
Log in
to unlock special pricing