Honeywell Authorized Distributor

JE-84

MICRO SWITCH™ Basic Switches: JE Series, Auxiliary Actuator, Stainless Steel Bracket, 16,8 mm [0.66 in] Stainless Steel Specia ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Basic Switches: JE Series, Auxiliary Actuator, Stainless Steel Bracket, 16,8 mm [0.66 in] Stainless Steel Special Formed Leaf Actuator, 9,5 mm [0.38 in] Mounting Centers, No Mounting Hardware or Insulator Supplied
Search Keywords: JE84
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    JE-84
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Auxiliary Leaf Lever Actuator
  • Switch Type:
    Snap Action Switch
  • Color:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JE-84 RoHS compliant?
Yes, JE-84 is RoHS compliant.
What is the lead time for JE-84?
The standard lead time for JE-84 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 245
Can Ship immediately
8 Weeks can ship 11/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$22.45
5
$21.13
10
$20.56
25
$19.81
50
$19.24
100
$18.67
250 +
$17.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!