- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- JE-73
Honeywell
JE-73
MICRO SWITCH™ Basic Switches: JE Series, Auxiliary Actuator, Stainless Steel Bracket, 16,8 mm [0.66 in] Stainless Steel Straig ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:JE-73
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Auxiliary Leaf Lever Actuator
-
Switch Type:Snap Action Switch
-
Color:N/A