- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- JE-50
Description
+
MICRO SWITCH™ Basic Switches: JE Series, Auxiliary Actuator, Stainless Steel Bracket, 15,24 mm [0.60 in] Roller Leaf Actuator with Stainless Steel Roller, 9,5 mm [0.38 in] Mounting Centers, Mounting Hardware Furnished Unassembled
Search Keywords: JE50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:JE-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Auxiliary Roller Lever Actuator
-
Switch Type:Snap Action Switch
-
Color:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
38
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$29.47
10
$28.10
25
$26.74
50
$24.16
100
$23.16
250 +
$22.55
Click for Quote
Log in
to unlock special pricing