- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- JE-13-B
Description
+
MICRO SWITCH™ Basic Switches: JE Series, Auxiliary Actuator, Stainless Steel Bracket, 15,24 mm [0.60 in] Roller Leaf Actuator with Oil Bronze Roller, 9,5 mm [0.38 in] Mounting Centers, 500 pc Bulk Packed, No Mounting Hardware or Insulator Supplied
Search Keywords: JE13B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:JE-13-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Auxiliary Roller Lever Actuator
-
Switch Type:Snap Action Switch
-
Color:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$31.14
5
$29.13
10
$27.78
25
$26.96
50
$25.80
100
$24.74
250 +
$24.08
Click for Quote
Log in
to unlock special pricing