Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

JE-13

MICRO SWITCH™ Basic Switches: JE Series, Auxiliary Actuator, Stainless Steel Bracket, 15,24 mm [0.60 in] Roller Leaf Actuator ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Basic Switches: JE Series, Auxiliary Actuator, Stainless Steel Bracket, 15,24 mm [0.60 in] Roller Leaf Actuator with Oil Bronze Roller, 9,5 mm [0.38 in] Mounting Centers, No Mounting Hardware or Insulator Supplied
Search Keywords: JE13
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: JE-13
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Auxiliary Roller Lever Actuator
Switch Type: Snap Action Switch
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JE-13 RoHS compliant?
Yes, JE-13 is RoHS compliant.
What is the lead time for JE-13?
The standard lead time for JE-13 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 198
Ships today, if you order in
17 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.31
5
$30.26
10
$29.37
25
$28.20
50
$27.32
100
$26.43
250 +
$25.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!