- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- JA1N056S102UA
Description
+
Res POT 1K Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
Product Highlights:
- Solder lug terminal type
- Carbon Composition
- Linear taper
- Panel mounting
- The cover is dust and corrosion resistant, built of non-magnetic material
- Coated terminals
Search Keywords: JA1N056S102UA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:JA1N056S102UA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2.25 W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:38.1 x 29.36 x 36.91 mm
-
Operating Temperature:-55 to 120 °C
-
Switch Option:No
-
Number of Elements:1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$52.20
10
$50.64
25
$48.47
50
$46.48
100
$45.24
250 +
$44.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT