- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- JA1G040S501UA
Description
+
Res POT 500 Ohm 10% 2.25W 1(Elec)/1(Mech)Turn 6.35mm (31.75 X 29.36 X 36.91mm) Solder Lug Panel Mount
Search Keywords: JA1G040S501UA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:JA1G040S501UA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2.25 W
-
Resistance Value:500 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:31.75 x 29.36 x 36.91 mm
-
Operating Temperature:-55 to 120 °C
-
Number of Elements:1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$71.43
4
$70.11
8
$68.78
15
$67.46
100
$66.14
500
$62.66
1,000
$59.18
2,501 +
$55.69
Click for Quote
Log in
to unlock special pricing