- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- ICL321R030-01
Description
+
Thermistor 1 Ohm 20% 2-Pin Radial
Product Highlights:
- Rugged Design
- High Quality
- Solderable Leads
- PC Board Mountable
- Radial termination
- Black Silicone Coating
- Resistance Range at 25°C = 0.5 to 220 Ohms
- Operating Temperature -40°C to 185°C
- Maximum Diameter = 9.5 mm to 32 mm
- Maximum Thickness = 5 mm to 8 mm
- Lead Diameter = 0.8 mm to 1 mm
Search Keywords: ICL321R03001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ICL321R030-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:N/A
-
Mounting:Through Hole
-
Accuracy:N/A
-
Sensitivity Index:N/A
-
Thermal Time Constant:N/A
-
Operating Temperature:-40 to 185 °C
-
Description of Terminals:0.8mm dia. x 25.4mm Straight Lead
-
Supplier Package:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Ships today, if you order in
Minimum Order Quantity:
5
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$7.20
25
$6.84
50
$6.68
100
$6.58
250
$6.41
500
$6.32
1,000 +
$6.28
Click for Quote
Log in
to unlock special pricing