- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- HSCSSNN005PDAA5
Description
+
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SIP, Manifold Mount Inner Diameter Seal, 5 psi Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options
Search Keywords: HSCSSNN005PDAA5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HSCSSNN005PDAA5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Accuracy:±0.25 %
-
Device Pressure Type:Differential1408
-
Operating Pressure Range:-51420psi to 51420psi
-
Media:Gas1416
-
Output Voltage:N/A
-
Response Time:0.46 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-20 to 85 °C
-
Dimension:12.57 x 5.1 x 13.111409mmmm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$83.62
5
$71.49
10
$66.71
25
$63.04
50
$61.48
75
$61.33
100 +
$61.18
Click for Quote
Log in
to unlock special pricing