- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- HSCSNNN005NDAA5
Description
+
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 3% Total Error Band, SIP, No Ports, 5 inH₂O Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options
Search Keywords: HSCSNNN005NDAA5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HSCSNNN005NDAA5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Surface Mount 90 °
-
Accuracy:±0.25 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:-5 to 5 inH2O
-
Media:Air,Gas
-
Output Voltage:0.5 to 4.5 V
-
Response Time:1 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-20 to 85 °C
-
Dimension:10 x 4.87 x 10 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
2
$129.77
5
$129.45
10
$129.12
25
$128.81
50
$68.19
75
$47.98
100 +
$47.02
Click for Quote
Log in
to unlock special pricing