- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- HSCSNBD001NDAA5
Honeywell
HSCSNBD001NDAA5
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 3% Total Error Band, SIP, Fast ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | HSCSNBD001NDAA5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 90262000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mounting: | Through Hole |
| Accuracy: | ±0.25 % |
| Device Pressure Type: | Differential |
| Operating Pressure Range: | -1 to 1 inH2O |
| Media: | Air,Gas |
| Response Time: | 0.46 mS |
| Typical Operating Supply Voltage: | 5 V |
| Operating Temperature: | -20 to 85 °C |
| Dimension: | 27.31 x 25.3 x 22.87 mm |