Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

HSCSAND030PAAA5

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SIP, Sing ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SIP, Single Axial Barbed Port, 30 psi Absolute, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, Diagnostics On
Search Keywords: HSCSAND030PAAA5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: HSCSAND030PAAA5
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: PCB Surface Mount 90 °
Accuracy: ±0.25 %
Device Pressure Type: Absolute
Operating Pressure Range: 0 to 30 psi
Media: Air,Gas
Output Voltage: 0.5 to 4.5 V
Response Time: 1 mS
Typical Operating Supply Voltage: 5 V
Operating Temperature: -20 to 85 °C
Dimension: 10 x 13.75 x 10 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HSCSAND030PAAA5 RoHS compliant?
Yes, HSCSAND030PAAA5 is RoHS compliant.
What is the lead time for HSCSAND030PAAA5?
The standard lead time for HSCSAND030PAAA5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks can ship 3/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$87.62
50
$46.39
75
$32.64
100 +
$31.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!