Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

HSCMRRN100MD2A3

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Dual ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Dual Radial Barbed Ports, Same Side, 100 mbar Differential, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options
Search Keywords: HSCMRRN100MD2A3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: HSCMRRN100MD2A3
Unit of Measure: Per Each
RoHS: Yes
HTS: 90262000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: PCB Surface Mount 90 °
Accuracy: ±0.25 %
Device Pressure Type: Differential
Operating Pressure Range: -0.1 to 0.1 bar
Media: Air,Gas
Output Voltage: I²C
Response Time: 0.46 mS
Typical Operating Supply Voltage: 3.3 V
Operating Temperature: -20 to 85 °C
Dimension: 6.16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HSCMRRN100MD2A3 RoHS compliant?
Yes, HSCMRRN100MD2A3 is RoHS compliant.
What is the lead time for HSCMRRN100MD2A3?
The standard lead time for HSCMRRN100MD2A3 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Ships today, if you order in
50 Weeks can ship 11/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$38.15
5
$36.87
10
$36.32
25
$35.59
50
$35.03
100
$34.48
250 +
$30.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!