help desk software
Image is representational - see mfr. specs

HSCMRRN001PDSA3

Honeywell

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Dual ...

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Dual Radial Barbed Ports, Same Side, 1 psi Differential, SPI Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options
Search Keywords: HSCMRRN001PDSA3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    HSCMRRN001PDSA3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    9026209090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    PCB Surface Mount 90 °
  • Accuracy:
    ±0.25 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    -1 to 1 psi
  • Media:
    Air,Gas
  • Output Voltage:
    SPI
  • Response Time:
    0.46 mS
  • Typical Operating Supply Voltage:
    3.3 V
  • Operating Temperature:
    -20 to 85 °C
  • Dimension:
    6.16 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 148
Can Ship immediately
12 Weeks can ship 2/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$33.54
5
$32.41
10
$31.93
25
$31.29
50
$30.81
100
$30.32
250 +
$26.78
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5