- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- HSCMRRD010MD2A3
Honeywell
HSCMRRD010MD2A3
Pressure Sensor -0.01bar to 0.01bar Differential Medical 8-Pin SMD Module
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HSCMRRD010MD2A3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026201090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Surface Mount
-
Accuracy:±0.25 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:-0.01 to 0.01 bar
-
Media:Air,Gas
-
Output Voltage:N/A
-
Response Time:0.46 mS
-
Typical Operating Supply Voltage:3.3 V
-
Operating Temperature:-20 to 85 °C
-
Dimension:6.16 mm