- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- HSCMRRD005ND2A3
Description
+
PCB Mount Pressure Sensor - TruStability HSC - 12.5mbar (5in H2O) - Differential - SMT - Dual radial ports - Digital I²C - 3.3V - Gases
Search Keywords: HSCMRRD005ND2A3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HSCMRRD005ND2A3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Surface Mount
-
Accuracy:±0.25 %
-
Device Pressure Type:Differential1408
-
Operating Pressure Range:-51420inH2O to 51420inH2O
-
Media:Air1416,Gas1416
-
Output Voltage:N/A
-
Response Time:0.46 mS
-
Typical Operating Supply Voltage:3.3 V
-
Operating Temperature:-20 to 85 °C
-
Dimension:6.161409mmmm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,583
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$87.27
10
$87.06
25
$86.84
50
$45.97
75
$32.35
100 +
$31.70
Click for Quote
Log in
to unlock special pricing