Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

HSCMRNN1.6BASA3

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Sing ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Single Radial Barbed Port, 1.6 bar Absolute, SPI Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options
Search Keywords: HSCMRNN16BASA3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: HSCMRNN1.6BASA3
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: PCB Surface Mount 90 °
Accuracy: ±0.25 %
Device Pressure Type: Absolute
Operating Pressure Range: 0 to 1.6 bar
Media: Air,Gas
Output Voltage: SPI
Response Time: 0.46 mS
Typical Operating Supply Voltage: 3.3 V
Operating Temperature: -20 to 85 °C
Dimension: 5.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HSCMRNN1.6BASA3 RoHS compliant?
Yes, HSCMRNN1.6BASA3 is RoHS compliant.
What is the lead time for HSCMRNN1.6BASA3?
The standard lead time for HSCMRNN1.6BASA3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
150   can ship 2/1/27
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$55.53
5
$50.61
10
$48.98
25
$45.81
50
$44.49
100
$43.95
250 +
$43.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!