- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- HSCMRNN001PG2A3
Description
+
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Single Radial Barbed Port, 1 psi Gage, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options
Product Highlights:
- Proprietary Honeywell technology
- Protected by multiple global patents
- Industry-leading long-term stability
- Total error band
- Industry-leading accuracy
- High burst pressures
- High working pressure ranges
- Industry-leading flexibility
- Wide variety of pressure ranges
- Optional internal diagnostic functions
- Energy efficient
- Output: ratio metric analog; I2C- or SPI-compatible 14-bit digital output (min. 12-bit sensor resolution)
- Small size
- REACH and RoHS compliant
- Liquid media option
- Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1 requirements
Search Keywords: HSCMRNN001PG2A3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HSCMRNN001PG2A3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Surface Mount 90 °
-
Accuracy:±0.25 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 1 psi
-
Media:Air,Gas
-
Output Voltage:I²C
-
Response Time:0.46 mS
-
Typical Operating Supply Voltage:3.3 V
-
Operating Temperature:-20 to 85 °C
-
Dimension:5.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
4
$106.86
5
$106.58
10
$106.31
25
$106.05
50
$56.14
75
$39.50
100 +
$38.72
Click for Quote
Log in
to unlock special pricing