- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- HSCMRNN001BG2A5
Description
+
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Single Radial Barbed Port, 1 bar Gage, I²C, Address 0x28 Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options
Search Keywords: HSCMRNN001BG2A5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HSCMRNN001BG2A5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026202000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Surface Mount 90 °
-
Accuracy:±0.25 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 1 bar
-
Media:Air,Gas
-
Output Voltage:I²C
-
Response Time:0.46 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-20 to 85 °C
-
Dimension:5.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4
$64.97
5
$54.26
10
$50.06
25
$47.34
50
$41.38
75
$41.27
100 +
$41.17
Click for Quote
Log in
to unlock special pricing