- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- HSCMRND015PASA3
Description
+
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Single Radial Barbed Port, 15 psi Absolute, SPI Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, Diagnostics On
Search Keywords: HSCMRND015PASA3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HSCMRND015PASA3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Surface Mount 90 °
-
Accuracy:±0.25 %
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 15 psi
-
Media:Air,Gas
-
Output Voltage:SPI
-
Response Time:0.46 mS
-
Typical Operating Supply Voltage:3.3 V
-
Operating Temperature:-20 to 85 °C
-
Dimension:5.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
444
Can Ship immediately
12 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$38.15
5
$36.87
10
$36.32
25
$35.59
50
$35.03
100
$34.48
250 +
$30.45
Click for Quote
Log in
to unlock special pricing