- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- HSCMNNN100PGAA5
Description
+
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, No Ports, 100 psi Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options
Search Keywords: HSCMNNN100PGAA5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HSCMNNN100PGAA5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Surface Mount 90 °
-
Accuracy:±0.25 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 100 psi
-
Media:Air,Gas
-
Output Voltage:0.5 to 4.5 V
-
Response Time:1 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-20 to 85 °C
-
Dimension:10 x 5.44 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$103.97
50
$55.04
75
$38.73
100 +
$37.96
Click for Quote
Log in
to unlock special pricing