Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

HSCMLNN015PD2A5

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Sing ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Single Axial Barbless Port, 15 psi Differential, I²C, Address 0x28 Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options
Search Keywords: HSCMLNN015PD2A5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    HSCMLNN015PD2A5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Mounting:
    PCB Surface Mount
  • Accuracy:
    ±0.25 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    -15 to 15 psi
  • Media:
    Air,Gas
  • Output Voltage:
    I²C
  • Response Time:
    0.46 mS
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -20 to 85 °C
  • Dimension:
    10 x 13.75 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HSCMLNN015PD2A5 RoHS compliant?
Yes, HSCMLNN015PD2A5 is RoHS compliant.
What is the lead time for HSCMLNN015PD2A5?
The standard lead time for HSCMLNN015PD2A5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 174
Ships today, if you order in
12 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$71.41
5
$69.15
10
$68.18
20
$67.21
50
$65.92
100 +
$64.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!