Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

HSCDRRV001PD2A3

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Dual ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Dual Radial Barbed Ports, Same Side, 1 psi Differential, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Liquid Media On Port P1, Diagnostics On
Search Keywords: HSCDRRV001PD2A3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: HSCDRRV001PD2A3
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HSCDRRV001PD2A3 RoHS compliant?
Yes, HSCDRRV001PD2A3 is RoHS compliant.
What is the lead time for HSCDRRV001PD2A3?
The standard lead time for HSCDRRV001PD2A3 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
29 Weeks can ship 5/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$149.67
50
$79.24
75
$55.76
100 +
$54.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!