Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

HSCDRRN0.5ND2A3

TruStability® Board Mount Pressure Sensor Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Dual R ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TruStability® Board Mount Pressure Sensor Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Dual Radial Barbed Ports, Same Side, 0.5 inH₂O Differential, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 Vdc Supply, Dry Gases Only, No Diagnostics
Search Keywords: HSCDRRN05ND2A3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    HSCDRRN0.5ND2A3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Through Hole
  • Accuracy:
    ±0.25 %
  • Device Pressure Type:
    Differential1408
  • Operating Pressure Range:
    -0.51420inH2O to 0.51420inH2O
  • Media:
    Air1416,Gas1416
  • Output Voltage:
    N/A
  • Response Time:
    0.46 mS
  • Typical Operating Supply Voltage:
    3.3 V
  • Operating Temperature:
    -20 to 85 °C
  • Dimension:
    6.161409mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HSCDRRN0.5ND2A3 RoHS compliant?
Yes, HSCDRRN0.5ND2A3 is RoHS compliant.
What is the lead time for HSCDRRN0.5ND2A3?
The standard lead time for HSCDRRN0.5ND2A3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks can ship 12/21/26
Backorder
Price (USD)
Qty
Unit Price
25
$57.72
50
$57.15
75
$57.00
100 +
$56.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!