Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

HSCDRRN015PDAA5

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Dual ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Dual Radial Barbed Ports, Same Side, 15 psi Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options
Search Keywords: HSCDRRN015PDAA5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: HSCDRRN015PDAA5
Unit of Measure: Per Each
RoHS: Yes
HTS: 90262001
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: PCB Through Hole 90 °
Accuracy: ±0.25 %
Device Pressure Type: Differential
Operating Pressure Range: -15 to 15 psi
Media: Air,Gas
Output Voltage: 0.5 to 4.5 V
Response Time: 1 mS
Typical Operating Supply Voltage: 5 V
Operating Temperature: -20 to 85 °C
Dimension: 6.16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HSCDRRN015PDAA5 RoHS compliant?
Yes, HSCDRRN015PDAA5 is RoHS compliant.
What is the lead time for HSCDRRN015PDAA5?
The standard lead time for HSCDRRN015PDAA5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64
Can Ship immediately
MOQ for out of Stock Qty:
25
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$55.44
5
$42.29
10
$39.79
25
$37.90
50
$37.06
75
$36.83
100 +
$36.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!