Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

HSCDRRN010ND2A3

Pressure Sensor - ±0.36PSI (±2.49kPa) - I²C Output Type - 12 b Output - ±0.25% Accuracy - 3.27 to 3.33V Supply - Barbed Port S ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor - ±0.36PSI (±2.49kPa) - I²C Output Type - 12 b Output - ±0.25% Accuracy - 3.27 to 3.33V Supply - Barbed Port Style - 8-DIP - PC Pin.
Search Keywords: HSCDRRN010ND2A3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: HSCDRRN010ND2A3
Unit of Measure: Per Each
RoHS: Yes
HTS: 90262000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HSCDRRN010ND2A3 RoHS compliant?
Yes, HSCDRRN010ND2A3 is RoHS compliant.
What is the lead time for HSCDRRN010ND2A3?
The standard lead time for HSCDRRN010ND2A3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks can ship 3/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$51.16
50
$49.26
75
$49.14
100 +
$49.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!