Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

HSCDRRN010MDAA3

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Dual ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Dual Radial Barbed Ports, Same Side, 10 mbar Differential, Amplified Analog Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options
Search Keywords: HSCDRRN010MDAA3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: HSCDRRN010MDAA3
Unit of Measure: Per Each
RoHS: Yes
HTS: 90262000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Accuracy: ±0.25 %
Device Pressure Type: Differential
Operating Pressure Range: -0.01 to 0.01 bar
Media: Gas
Response Time: 1 mS
Typical Operating Supply Voltage: 3.3 V
Operating Temperature: -20 to 85 °C
Dimension: 6.16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HSCDRRN010MDAA3 RoHS compliant?
Yes, HSCDRRN010MDAA3 is RoHS compliant.
What is the lead time for HSCDRRN010MDAA3?
The standard lead time for HSCDRRN010MDAA3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$72.22
5
$64.46
10
$61.76
25
$59.86
50
$58.10
100
$56.26
250 +
$56.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!