- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- HSCDRRN002NDAA5
Honeywell
HSCDRRN002NDAA5
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1.5% Total Error Band, DIP, Du ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Propriety Honeywell technology: Combines high sensitivity with high overpressure and burst pressure two performance factors that are difficult to achieve in the same product.
- Industry-leading long-term stability: Even after long-term use and thermal extremes, these sensors perform substantially better relative to stability than any other pressure sensor available in the industry today.
- Industry-leading Total Error Band (TEB): Honeywell specifies the most comprehensive, clear, and meaningful measurement
- Industry-leading accuracy: Reduces software needs to correct system inaccuracies
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HSCDRRN002NDAA5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±0.25 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:2 to o2 inH2O
-
Media:Air,Gas
-
Output Voltage:0.5 to 4.5 V
-
Response Time:1 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-20 to 85 °C
-
Dimension:6.16 mm