- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- HSCDRRD160MDSA3
Honeywell
HSCDRRD160MDSA3
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Dual ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HSCDRRD160MDSA3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±0.25 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:-0.16 to 0.16 bar
-
Media:Air,Gas
-
Output Voltage:SPI
-
Response Time:0.46 mS
-
Typical Operating Supply Voltage:3.3 V
-
Operating Temperature:-20 to 85 °C
-
Dimension:6.16 mm