- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- HSCDRRD001NDSA3
Description
+
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 3% Total Error Band, DIP, Dual Radial Barbed Ports, Same Side, 1 inH₂O Differential, SPI Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, Diagnostics On
Search Keywords: HSCDRRD001NDSA3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HSCDRRD001NDSA3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Accuracy:±0.35 %
-
Device Pressure Type:Differential1408
-
Operating Pressure Range:-11420inH2O to 11420inH2O
-
Media:Gas1416
-
Output Voltage:N/A
-
Response Time:0.46 mS
-
Typical Operating Supply Voltage:3.3 V
-
Operating Temperature:-20 to 85 °C
-
Dimension:6.161409mmmm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
212
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
4
$123.31
5
$123.00
10
$122.70
25
$122.39
50
$64.79
75
$45.59
100 +
$44.69
Click for Quote
Log in
to unlock special pricing