Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

HSCDLNN001PDAA3

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Sing ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Single Axial Barbless Port, 1 psi Differential, Amplified Analog Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options
Search Keywords: HSCDLNN001PDAA3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: HSCDLNN001PDAA3
Unit of Measure: Per Each
RoHS: Yes
HTS: 90262001
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: PCB Through Hole
Accuracy: ±0.25 %
Device Pressure Type: Differential
Operating Pressure Range: -1 to 1 psi
Media: Air,Gas
Output Voltage: 0.33 to 3 V
Response Time: 1 mS
Typical Operating Supply Voltage: 3.3 V
Operating Temperature: -20 to 85 °C
Dimension: 10 x 13.75 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HSCDLNN001PDAA3 RoHS compliant?
Yes, HSCDLNN001PDAA3 is RoHS compliant.
What is the lead time for HSCDLNN001PDAA3?
The standard lead time for HSCDLNN001PDAA3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Ships today, if you order in
12 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$38.15
5
$36.87
10
$36.32
25
$35.59
50
$35.03
100
$34.48
250 +
$30.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!