Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

HSCDANN060PGAA5

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Sing ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Single Axial Barbed Port, 60 psi Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options
Search Keywords: HSCDANN060PGAA5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: HSCDANN060PGAA5
Unit of Measure: Per Each
RoHS: No
HTS: 90262000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: PCB Through Hole
Accuracy: ±0.25 %
Device Pressure Type: Gage
Operating Pressure Range: 0 to 60 psi
Media: Air,Gas
Output Voltage: 0.5 to 4.5 V
Response Time: 1 mS
Typical Operating Supply Voltage: 5 V
Operating Temperature: -20 to 85 °C
Dimension: 10 x 12.4 x 13.75 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HSCDANN060PGAA5 RoHS compliant?
No, HSCDANN060PGAA5 is not RoHS compliant.
What is the lead time for HSCDANN060PGAA5?
The standard lead time for HSCDANN060PGAA5 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 586
Ships today, if you order in
23 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$42.28
5
$35.14
10
$34.45
25
$33.78
50
$33.44
100
$32.95
250 +
$32.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!