- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- HSCDANN005PGAA5
Honeywell
HSCDANN005PGAA5
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Sing ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | HSCDANN005PGAA5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 90262001 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mounting: | PCB Through Hole |
| Accuracy: | ±0.25 % |
| Device Pressure Type: | Gage |
| Operating Pressure Range: | 0 to 5 psi |
| Media: | Air,Gas |
| Output Voltage: | 0.5 to 4.5 V |
| Response Time: | 1 mS |
| Typical Operating Supply Voltage: | 5 V |
| Operating Temperature: | -20 to 85 °C |
| Dimension: | 10 x 12.4 x 13.75 mm |