- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- HSCDANN001BG2A5
Honeywell
HSCDANN001BG2A5
The HSCDANN001BG2A5 is a high-accuracy, compensated gage pressure sensor with a 0 to 1 bar range, a digital I²C output, and a ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | HSCDANN001BG2A5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 90262020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mounting: | PCB Through Hole |
| Accuracy: | ±0.25 % |
| Device Pressure Type: | Gage |
| Operating Pressure Range: | 0 to 1 bar |
| Media: | Air,Gas |
| Output Voltage: | I²C |
| Response Time: | 0.46 mS |
| Typical Operating Supply Voltage: | 5 V |
| Operating Temperature: | -20 to 85 °C |
| Dimension: | 10 x 12.4 x 13.75 mm |