Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

HSCDANN001BA2A3

TruStability® Board Mount Pressure Sensor Amplified Compensated: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Singl ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TruStability® Board Mount Pressure Sensor Amplified Compensated: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Single Axial Barbed Port, 1 Bar Absolute, I2C, Address 0x28 Output, 10 to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options
Search Keywords: HSCDANN001BA2A3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    HSCDANN001BA2A3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026202000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±0.25 %
  • Device Pressure Type:
    Absolute
  • Operating Pressure Range:
    0 to 1 bar
  • Media:
    Air,Gas
  • Output Voltage:
    I²C
  • Response Time:
    0.46 mS
  • Typical Operating Supply Voltage:
    3.3 V
  • Operating Temperature:
    -20 to 85 °C
  • Dimension:
    10 x 12.4 x 13.75 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HSCDANN001BA2A3 RoHS compliant?
Yes, HSCDANN001BA2A3 is RoHS compliant.
What is the lead time for HSCDANN001BA2A3?
The standard lead time for HSCDANN001BA2A3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64
Ships today, if you order in
Minimum Order Quantity:
4
12 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$40.78
5
$36.25
10
$34.74
25
$33.52
50
$33.43
100
$33.34
250 +
$33.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!