- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- HSCDAND030PGSA3
Honeywell
HSCDAND030PGSA3
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Sing ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HSCDAND030PGSA3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262030
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Mounting:PCB Through Hole
-
Accuracy:±0.25 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 30 psi
-
Media:Air,Gas
-
Output Voltage:SPI
-
Response Time:0.46 mS
-
Typical Operating Supply Voltage:3.3 V
-
Operating Temperature:-20 to 85 °C
-
Dimension:10 x 12.4 x 13.75 mm