Honeywell Authorized Distributor

HS-1072

Switch Limit N.O./N.C. DPDT Cable 1A 28VDC 133.45N Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Switch Limit N.O./N.C. DPDT Cable 1A 28VDC 133.45N Screw Mount
Search Keywords: HS1072
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    HS-1072
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365019
  • COO:
    US
  • ECCN:
    0A606.x
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Enclosed
  • Actuator Style:
    N/A
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    133.45 N
  • Dimension:
    82.55 x 65.28 x 146.05 mm
  • Maximum Current Rating:
    1@28VDC A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HS-1072 RoHS compliant?
Yes, HS-1072 is RoHS compliant.
What is the lead time for HS-1072?
The standard lead time for HS-1072 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks can ship 6/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$17,879.62
5
$10,958.48
8
$6,993.24
10 +
$6,853.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!