- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- HS-1067
Description
+
Switch Limit N.O./N.C. SPDT Top Plunger Wire Lead 7A 28VDC 75.62N Linear Panel Mount
Search Keywords: HS1067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HS-1067
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:75.62 N
-
Dimension:18.29 x 18.29 x 66.04 mm
-
Maximum Current Rating:7@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$8,750.89
3
$8,729.01
5
$5,350.04
8
$3,414.17
10 +
$3,345.89
Click for Quote
Log in
to unlock special pricing