- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- HS-1031
Description
+
Switch Limit N.O./N.C. DPDT Top Plunger Conduit 7A 28VDC 133.45N Linear Panel Mount
Search Keywords: HS1031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HS-1031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:133.45 N
-
Dimension:51.44 x 26.16 x 93.01 mm
-
Maximum Current Rating:7@28VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$968.83
3
$963.99
5
$959.17
10 +
$954.37
Click for Quote
Log in
to unlock special pricing