- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- HRTS-5760-B-U-1-12
Honeywell
HRTS-5760-B-U-1-12
Temp Sensor Analog Serial (2-Wire) 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | HRTS-5760-B-U-1-12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533401000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Pt RTD |
| Mounting: | PCB Through Hole |
| Accuracy: | ±0.5 °C |
| Operating Temperature: | -200 to 260 °C |
| Resistance @ 25C: | 1000 ohm @ 0 °C |
| Description of Terminals: | 305mm insulated leads |
| Dimension: | 4.8 x 8 mm |