- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- HRTS-5760-B-U-0-12
Honeywell
HRTS-5760-B-U-0-12
RTD Analog Serial (2-Wire) 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Accurate results
- Linear
- Fast response time
- Laser trimmed
- Resistance interchangeable
- Ceramic case package
- Armor cable lead wires
- HVAC: room, duct and refrigerant equipment
- OEM assemblies
- Electronic assemblies: semiconductor protection, temperature compensation
- Process control: temperature regulation
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HRTS-5760-B-U-0-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334010
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:Pt RTD
-
Mounting:PCB Through Hole
-
Accuracy:±0.5 °C
-
Operating Temperature:-200 to 260 °C
-
Resistance @ 25C:1000 ohm @ 0 °C
-
Description of Terminals:305mm insulated leads
-
Dimension:4.8 x 8 mm
-
Supplier Package:N/A