- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- HRSRES05A090C
Honeywell
HRSRES05A090C
Rotary Position Sensor 5V 10000000Cycles 3-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HRSRES05A090C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Mechanical Travel:90 °
-
Type:Rotary
-
Mounting:N/A
-
Resolution:N/A
-
Operating Temperature:-40 to 85 °C
-
Dimension:50.06 x 27.79 mm
-
This product is discontinued, but still in stock.