- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- HPR15000PCKSNCAA01
Description
+
Pressure Sensor 0psi to 1500psi Sealed Gage Box
Search Keywords: HPR15000PCKSNCAA01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HPR15000PCKSNCAA01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Gas,Liquid
-
Output Voltage:N/A
-
Mounting:Stud
-
Operating Temperature:-40 to 120 °C
-
Dimension:31.16 x 27 mm
-
Device Pressure Type:Sealed Gage
-
Operating Pressure Range:0 to 1500 psi
-
Accuracy:±3.5 %
-
Typical Operating Supply Voltage:N/A
-
Response Time:N/A
-
Electrical Termination:Deutsch
-
Port Size:1/2-20 UNF
-
Port Type:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
13
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$108.93
5
$76.16
13
$72.11
25
$67.65
38
$66.64
50 +
$63.85
Click for Quote
Log in
to unlock special pricing