- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- HPF10000PGDSNFAB01
Description
+
Pressure Sensor 0psi to 1000psi Sealed Gage
Search Keywords: HPF10000PGDSNFAB01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HPF10000PGDSNFAB01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Media:N/A
-
Output Voltage:N/A
-
Mounting:N/A
-
Operating Temperature:-40 to 120 °C
-
Dimension:31.16 x 27 mm
-
Device Pressure Type:Sealed Gage
-
Operating Pressure Range:0 to 1000 psi
-
Accuracy:N/A
-
Typical Operating Supply Voltage:N/A
-
Response Time:N/A
-
Electrical Termination:Wire Lead
-
Port Size:9/16-18 UNF
-
Port Type:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
13
$382.92
25
$210.18
38
$142.64
50 +
$139.79
Click for Quote
Log in
to unlock special pricing